MAX985EUK+T Maxim Integrated Comparator Push Pull O/P, 300 ns 5.5V 2.5 V 5-Pin SOT-23
- RS Stock No.:
- 190-6649
- Mfr. Part No.:
- MAX985EUK+T
- Manufacturer:
- Maxim Integrated
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€28.08
(exc. VAT)
€34.54
(inc. VAT)
Temporarily out of stock
- 1,100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | €28.08 | €5.616 |
| 2 - 4 | €25.27 | €5.054 |
| 5 - 19 | €23.81 | €4.762 |
| 20 - 49 | €19.66 | €3.932 |
| 50 + | €17.58 | €3.516 |
*price indicative
- RS Stock No.:
- 190-6649
- Mfr. Part No.:
- MAX985EUK+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | Micro Power Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 300ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Series | MAX | |
| Supply Current | 24μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type Micro Power Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 300ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Length 3mm | ||
Height 1.3mm | ||
Series MAX | ||
Supply Current 24μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
11μA Quiescent Supply Current
2.5V to 5.5V Single-Supply Operation
Common-Mode Input Voltage Range Extends 250mV Beyond the Rails
300ns Propagation Delay
Push-Pull Output Stage Sinks and Sources 8mA Current (MAX985/MAX989/MAX993)
Open-Drain Output Voltage Extends Beyond VCC (MAX986/MAX990/MAX994)
Unique Output Stage Reduces Output Switching Current, Minimizing Overall Power Consumption
80μA Supply Current at 1MHz Switching Frequency
No Phase Reversal for Overdriven Inputs
Available in Space-Saving Packages:
UCSP (MAX985)
SOT23 (MAX985/MAX986/MAX989/MAX990)
μMAX® (MAX989/MAX990)
Applications
Digital-Line Receivers
Ground/Supply Sensing
IR Receivers
Level Translators
Mobile Communications
Portable Battery-Powered Systems
Threshold Detectors
Window Comparators
Zero-Crossing Detectors
Related links
- MAX989EUA+ Maxim Integrated Comparator Push Pull O/P, 300 ns 5.5V 2.5 V 8-Pin μMAX
- MAX987ESA+ Maxim Integrated Comparator Push Pull O/P, 120 ns 5.5V 2.5 V 8-Pin SO-8
- Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX9141ESA+ Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX9119EXK+T Maxim Integrated Comparator Push Pull O/P, 1.6 μs 5.5V 1.8 V 5-Pin SC-70
- Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin μMAX
- Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin SO-8
- MAX992EUA+ Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin μMAX
