Maxim Integrated Comparator Open Drain O/P, 120 μs 5.5V 1.8 V 5-Pin SOT-23
- RS Stock No.:
- 191-3332
- Mfr. Part No.:
- MAX920EUK+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3332
- Mfr. Part No.:
- MAX920EUK+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Nano Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 120μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX920 | |
| Length | 3mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Supply Current | 380nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Nano Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 120μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MAX920 | ||
Length 3mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Supply Current 380nA | ||
Automotive Standard No | ||
Ultra-Low Supply Current
380nA per Comparator (MAX919/MAX920)
750nA per Comparator with Reference (MAX917/MAX918)
Guaranteed to Operate Down to +1.8V
Internal 1.245V ±1.5% Reference (MAX917/MAX918)
Input Voltage Range Extends 200mV Beyond-the-Rails
CMOS Push-Pull Output with ±8mA Drive Capability (MAX917/MAX919)
Open-Drain Output Versions Available (MAX918/MAX920)
Crowbar-Current-Free Switching
Internal Hysteresis for Clean Switching
No Phase Reversal for Overdriven Inputs
Space-Saving SOT23 Package
Applications
2-Cell Battery Monitoring/Management
Medical Instruments
Mobile Communications
Notebooks and PDAs
Sensing at Ground or Supply Line
Telemetry and Remote Systems
Threshold Detectors/Discriminators
Ultra-Low-Power Systems
Related links
- MAX920EUK+T Maxim Integrated Comparator Open Drain O/P, 120 μs 5.5V 1.8 V 5-Pin SOT-23
- MAX9064EUK+T Maxim Integrated Comparator Open Drain 15 μs 5.5V 1 V 5-Pin SOT-23
- Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5V 1.8 V 5-Pin SC-70
- MAX9648AXK+T Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5V 1.8 V 5-Pin SC-70
- MAX9020EKA+T Maxim Integrated 2-Channel Comparator Open Drain O/P, 31 μs 5.5V 1.8 V 8-Pin SOT-23
- Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin μMAX
- Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin SO-8
- MAX969EEE+ Maxim Integrated Comparator Open Drain O/P, 10 μs 5.5V 1.6 V 16-Pin QSOP
