MAX9064EUK+T Maxim Integrated Comparator Open Drain, Push Pull O/P, 15 μs 5.5V 1 V 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-6568
Mfr. Part No.:
MAX9064EUK+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Nano Power

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Drain, Push Pull

Number of Channels

1

Typical Response Time

15μs

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Height

1.3mm

Standards/Approvals

No

Width

1.75mm

Automotive Standard

No

Supply Current

1.1μA

COO (Country of Origin):
TH
Tiny 1mm x 1mm x 0.6mm 4-Bump UCSP

Footprint = Two 0402 Resistors

Also Available in a 5-Pin SOT23 Package

Ultra-Low Operating Current (100nA max)

Input Voltage Range = -0.3V to +5.5V

External REF Range = 0.9V to 5.5V (MAX9060/MAX9061)

Internal REF Voltage = 0.2V (MAX9062/MAX9063/MAX9064)

15μs Propagation Delay

-40°C to +85°C Extended Temperature Range

Applications

Cell Phones

Electronic Toys

Notebook Computers

Portable Media Players

Portable Medical Devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy