MAX975EUA+ Maxim Integrated Comparator Rail to Rail O/P, 28 ns 5.25V 2.7 V 8-Pin μMAX
- RS Stock No.:
- 191-5157
- Mfr. Part No.:
- MAX975EUA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€31.68
(exc. VAT)
€38.97
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €6.336 | €31.68 |
*price indicative
- RS Stock No.:
- 191-5157
- Mfr. Part No.:
- MAX975EUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Output Type | Rail to Rail | |
| Number of Channels | 1 | |
| Typical Response Time | 28ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Series | MAX975 | |
| Height | 950μm | |
| Length | 3.1mm | |
| Supply Current | 6μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type μMAX | ||
Output Type Rail to Rail | ||
Number of Channels 1 | ||
Typical Response Time 28ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Series MAX975 | ||
Height 950μm | ||
Length 3.1mm | ||
Supply Current 6μA | ||
Automotive Standard No | ||
Three Operating Modes:
High Speed
High Speed with Auto-Standby
Low Power
28ns Propagation Delay (high-speed mode)
5μA Max Supply Current in Low-Power/Auto-Standby Modes
+3V/+5V Single-Supply Operation
Rail-to-Rail Outputs
Ground-Sensing Input
Internal Hysteresis (high-speed mode)
Adjustable Timeout Period
μMAX Package (MAX975) QSOP-16 Package (MAX977)
Applications
3V Systems
Battery-Powered Applications
Digital-Line Receivers
IR Receivers
Keyless Entry
RF ID Tags
Threshold Detectors/Discriminators
Related links
- Maxim Integrated Comparator Rail to Rail O/P, 28 ns 5.25V 2.7 V 8-Pin μMAX
- MAX976EUA+ Maxim Integrated Comparator Rail to Rail O/P, 20 ns 5.5V 2.7 V 8-Pin μMAX
- MAX961EUA+ Maxim Integrated Comparator Rail to Rail O/P, 4.5 ns 5.5V 3 V 8-Pin μMAX
- Maxim Integrated Comparator Rail to Rail O/P, 188 ns 5.5V 2.5 V 8-Pin SO-8
- MAX9075EXK+T Maxim Integrated Comparator Rail to Rail O/P, 580 ns 5.5V 2.1 V 5-Pin SC-70
- Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX941EUA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin μMAX
- MAX9141ESA+ Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
