MAX9034AUD+ Maxim Integrated 4-Channel Comparator Rail to Rail O/P, 188 ns 5.5V 2.5 V 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
191-4678
Mfr. Part No.:
MAX9034AUD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

4

Product Type

Comparator

Output Type

Rail to Rail

Typical Response Time

188 ns

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.5 V

Pin Count

14

Package Type

TSSOP

Automotive Standard

No

Comparator Type

Dual

Height

950 μm

Length

5.1 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series

MAX9034

Standards/Approvals

No

Supply Current

55 μA

Width

4.5 mm

Low-Cost Solution Available in Space-Saving SC70 Packages (MAX9030/MAX9031)

+2.5 to +5.5V Single-Supply Voltage Range

Comparator Output Swings Rail-to-Rail

Internal 4mV Comparator Hysteresis

188ns Propagation Delay

Low 35μA Supply Current

No Phase Reversal for Overdriven Inputs

Space-Saving Packages

5-Pin SC70 (MAX9031)

6-Pin SC70 (MAX9030)

8-Pin SOT23 (MAX9032)

14-Pin TSSOP (MAX9034)

Applications/Uses

Battery-Powered Portable Systems

Digital Line Receivers

Keyless Entry Systems

Mobile Communications

Photodiode Preamps

Sensor Signal Detection

Threshold Detectors/Discriminators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy