LM319MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin SOIC

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.822€8.22-
50 - 90€0.806€8.061%
100 - 240€0.63€6.3023%
250 - 990€0.607€6.0726%
1000 +€0.593€5.9327%

*price indicative

Packaging Options:
RS Stock No.:
208-8570
Mfr. Part No.:
LM319MX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Dual

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

2

Typical Response Time

0.08μs

Pin Count

14

Minimum Supply Voltage

9V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

1.75mm

Length

8.75mm

Width

4mm

Supply Current

12.5mA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy