LM339PWR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin TSSOP

Subtotal (1 reel of 2000 units)*

€188.00

(exc. VAT)

€232.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.094€188.00

*price indicative

RS Stock No.:
208-8580
Mfr. Part No.:
LM339PWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

Differential

Mount Type

Surface

Package Type

TSSOP

Output Type

Open Collector

Number of Channels

2

Typical Response Time

1.3μs

Pin Count

14

Minimum Supply Voltage

2V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

4mm

Length

8.75mm

Height

1.75mm

Supply Current

2mA

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy