LM311MX/NOPB Texas Instruments Comparator RTL, DTL, TTL O/P, 0.2 μs 36V 36 V 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€987.50

(exc. VAT)

€1,215.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.395€987.50

*price indicative

RS Stock No.:
226-4793
Mfr. Part No.:
LM311MX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

RTL, DTL, TTL

Number of Channels

1

Typical Response Time

0.2μs

Pin Count

8

Minimum Supply Voltage

36V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

3.98mm

Length

5mm

Standards/Approvals

No

Height

1.75mm

Supply Current

7.5mA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy