LM311MX/NOPB Texas Instruments Comparator RTL, DTL, TTL O/P, 0.2 μs 36V 36 V 8-Pin SOIC
- RS Stock No.:
- 226-4794
- Mfr. Part No.:
- LM311MX/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.504 | €5.04 |
| 50 - 90 | €0.493 | €4.93 |
| 100 - 240 | €0.395 | €3.95 |
| 250 - 990 | €0.385 | €3.85 |
| 1000 + | €0.376 | €3.76 |
*price indicative
- RS Stock No.:
- 226-4794
- Mfr. Part No.:
- LM311MX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | RTL, DTL, TTL | |
| Number of Channels | 1 | |
| Typical Response Time | 0.2μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 3.98mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 7.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type RTL, DTL, TTL | ||
Number of Channels 1 | ||
Typical Response Time 0.2μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 3.98mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 7.5mA | ||
Related links
- Texas Instruments Comparator RTL TTL O/P, 0.2 μs 36V 36 V 8-Pin SOIC
- LM311N/NOPB Texas Instruments Comparator TTL DTL O/P, 200 ns 36V 36 V 8-Pin PDIP
- Texas Instruments Comparator TTL DTL O/P, 200 ns 36V 36 V 8-Pin PDIP
- LM211DR2G onsemi Comparator DTL RTL 200 ns 36V 5 V 8-Pin SOIC
- LM392M/NOPB Texas Instruments Comparator CMOS/TTL O/P, 1.3 μs 32V 3 V 8-Pin SOIC
- LM339MX/NOPB Texas Instruments 4-Channel Comparator ECL TTL MOS O/P, 1.3 μs 36V 36 V 13-Pin SOIC
- Texas Instruments 4-Channel Comparator ECL TTL MOS O/P, 1.3 μs 36V 36 V 13-Pin SOIC
- LM392N/NOPB Texas Instruments OP Amp + Comparator CMOS/TTL O/P, 1.3 μs 32V 3 V 8-Pin MDIP
