LM393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC
- RS Stock No.:
- 536-1388
- Mfr. Part No.:
- LM393M/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€0.83
(exc. VAT)
€1.02
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 3,669 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €0.83 | - |
| 5 - 9 | €0.77 | 7% |
| 10 - 24 | €0.66 | 20% |
| 25 - 49 | €0.61 | 26% |
| 50 + | €0.59 | 28% |
*price indicative
- RS Stock No.:
- 536-1388
- Mfr. Part No.:
- LM393M/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.9mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 3.9mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
LMx93/LM2903 family Dual Comparators
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC
- LM393MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- LMC6772AIM/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 4 μs 15V 15 V 8-Pin SOIC
- LM2903M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 4 μs 15V 15 V 8-Pin SOIC
- LMV393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5V 3 V 8-Pin SOIC
- LMV393MM/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5V 3 V 8-Pin MSOP
