Texas Instruments 1-Channel Comparator Voltage O/P, 200 ns 5 V 5 V 8-Pin VSSOP

Subtotal (1 reel of 3000 units)*

€1,086.00

(exc. VAT)

€1,335.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.362€1,086.00

*price indicative

RS Stock No.:
267-5680
Mfr. Part No.:
LMV393IDDUR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Voltage

Product Type

Comparator

Mount Type

Surface

Package Type

VSSOP

Output Type

Voltage

Number of Channels

1

Typical Response Time

200ns

Pin Count

8

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LMV

Standards/Approvals

RoHS

Supply Current

60μA

Automotive Standard

No

Related links