LMV393IDDUR Texas Instruments 1-Channel Comparator Voltage O/P, 200 ns 5 V 5 V 8-Pin VSSOP
- RS Stock No.:
- 267-5681
- Mfr. Part No.:
- LMV393IDDUR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.474 | €4.74 |
| 50 - 90 | €0.464 | €4.64 |
| 100 - 240 | €0.37 | €3.70 |
| 250 - 990 | €0.344 | €3.44 |
| 1000 + | €0.306 | €3.06 |
*price indicative
- RS Stock No.:
- 267-5681
- Mfr. Part No.:
- LMV393IDDUR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Voltage | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Output Type | Voltage | |
| Number of Channels | 1 | |
| Typical Response Time | 200ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | LMV | |
| Automotive Standard | No | |
| Supply Current | 60μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Voltage | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Output Type Voltage | ||
Number of Channels 1 | ||
Typical Response Time 200ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series LMV | ||
Automotive Standard No | ||
Supply Current 60μA | ||
Related links
- Texas Instruments 1-Channel Comparator Voltage O/P, 200 ns 5 V 5 V 8-Pin VSSOP
- Texas Instruments 1-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 5-Pin SOT-23
- LMV331M5/NOPB Texas Instruments 1-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 5-Pin SOT-23
- MCP659T-E/ML Microchip 4-Channel Comparator Voltage O/P, 6 ns 5.5 V 2.5 V 5-Pin SOT-23
- LM8391G-LBTR ROHM 1-Channel Comparator Voltage O/P, 0.4 μs 36 V 3 V 5-Pin SSOP-5
- LMV393MM/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 8-Pin MSOP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 8-Pin MSOP
- LMV393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 8-Pin SOIC
