TLV7011DCKT Texas Instruments Comparator & Voltage Reference Push Pull, Open Drain O/P, 260 ns 5.5V 1.6 V 5-Pin SC-70
- RS Stock No.:
- 268-3602
- Mfr. Part No.:
- TLV7011DCKT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€174.00
(exc. VAT)
€214.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.696 | €174.00 | - |
| 500 + | €0.687 | €171.75 | 1% |
*price indicative
- RS Stock No.:
- 268-3602
- Mfr. Part No.:
- TLV7011DCKT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Voltage Comparator | |
| Product Type | Comparator & Voltage Reference | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull, Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 260ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | TLV7011 | |
| Automotive Standard | No | |
| Supply Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Voltage Comparator | ||
Product Type Comparator & Voltage Reference | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull, Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 260ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Series TLV7011 | ||
Automotive Standard No | ||
Supply Current 5μA | ||
The Texas Instruments Comparator offer an excellent speed to power combination with a propagation delay of 260 ns and a quiescent supply current of 5 micro amp. This combination of fast response time at micro power enables power conscious systems to monitor and respond quickly to fault conditions. These comparators also feature no output phase inversion with overdriven inputs and internal hysteresis.
Quiescent supply current of 5 micro Amp
Low propagation delay of 260 ns
Push pull and open drain output options
No phase reversal for over driven inputs
well suited for precision voltage monitoring in harsh
Related links
- TLV7011DCKT Texas Instruments Comparator & Voltage Reference Push Pull 260 ns 5.5V 1.6 V 5-Pin SC-70
- MCP6547T-E/MS Microchip 2-Channel Comparator & Voltage Reference Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP
- TS332IYQ3T STMicroelectronics Comparator Open Drain O/P, 210 ns 5.5V 1.6 V 8-Pin DFN-8 2x2
- MCP6576UT-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6576T-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6576RT-E/OT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SOT-23
- LMV7235M7/NOPB Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
- Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
