LM2903BYST STMicroelectronics 2-Channel Comparator CMOS, DTL, ECL, MOS, TTL O/P, 1 μs 40V 20 V 8-Pin SO-8

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€1.80

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.36€1.80
50 - 120€0.178€0.89
125 - 495€0.128€0.64
500 - 2495€0.124€0.62
2500 +€0.122€0.61

*price indicative

Packaging Options:
RS Stock No.:
275-1308
Mfr. Part No.:
LM2903BYST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Dual Voltage Comparator

Mount Type

Surface

Package Type

SO-8

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels

2

Typical Response Time

1μs

Pin Count

8

Minimum Supply Voltage

20V

Maximum Supply Voltage

40V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.05mm

Length

2.05mm

Height

0.8mm

Automotive Standard

AEC-Q100

The STMicroelectronics low power dual voltage comparator is designed specifically to operate from a single supply over a wide range of voltages. It is fully specified at 5 V and 36 V supply voltage operation.

Low input bias current 20 nA typical

Input common mode voltage range includes negative rail

Automotive qualification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy