LM311M/NOPB Texas Instruments Comparator Open Collector O/P, 0.2 μs 36V 9 V 8-Pin SOIC

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€1.45

(exc. VAT)

€1.78

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 330 left, ready to ship from another location
  • Plus 649 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.45-
5 - 9€1.319%
10 - 24€1.1520%
25 - 49€1.1024%
50 +€1.0229%

*price indicative

Packaging Options:
RS Stock No.:
536-1287
Mfr. Part No.:
LM311M/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

1

Typical Response Time

0.2μs

Pin Count

8

Minimum Supply Voltage

9V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

3.9mm

Height

1.45mm

Standards/Approvals

No

Length

4.9mm

Supply Current

7.5mA

Automotive Standard

No

LMx11 family Single Comparators


The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.

Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy