LM319M/NOPB Texas Instruments Comparator Open Collector O/P, 0.08 μs 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
536-1300
Mfr. Part No.:
LM319M/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Output Type

Open Collector

Typical Response Time

0.08 μs

Pin Count

14

Package Type

SOIC

Comparator Type

High Speed

Height

1.45 mm

Length

8.64 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Mount Type

Surface

Width

3.91 mm

High Speed Comparators


A range of high speed voltage comparators from Texas Instruments featuring response times of less than 200 ns. The range includes ultra-fast devices such as the TL3016 and TL3116 which have complementary (differential) outputs and typical switching times of 10 ns or less.

Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy