Texas Instruments Comparator Open Collector O/P, 0.44 μs 30V 30 V 5-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-4815
Mfr. Part No.:
LM397MFX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Collector

Number of Channels

1

Typical Response Time

0.44μs

Pin Count

5

Maximum Supply Voltage

30V

Minimum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.05mm

Width

1.75mm

Height

1.45mm

Standards/Approvals

No

Supply Current

2mA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy