LM293DR2G onsemi 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€1.48

(exc. VAT)

€1.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45€0.296€1.48
50 - 95€0.254€1.27
100 - 495€0.22€1.10
500 - 995€0.194€0.97
1000 +€0.176€0.88

*price indicative

Packaging Options:
RS Stock No.:
689-9714
Mfr. Part No.:
LM293DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

2

Typical Response Time

1.3μs

Pin Count

8

Maximum Supply Voltage

36V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.5mm

Width

4mm

Standards/Approvals

No

Supply Current

2.5mA

Automotive Standard

AEC-Q100

Comparators, ON Semiconductor


Comparators, ON Semiconductor


Related links