LMV393IDR Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5.5V 3 V 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€762.50

(exc. VAT)

€937.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.305€762.50

*price indicative

RS Stock No.:
162-5401
Mfr. Part No.:
LMV393IDR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

2

Typical Response Time

200ns

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.91mm

Standards/Approvals

No

Height

1.58mm

Length

4.9mm

Automotive Standard

No

Supply Current

250μA

LMV series Low Voltage Comparators


Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy