LM2901DT STMicroelectronics Comparator Open Collector O/P, 1.3 μs 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
714-0745
Mfr. Part No.:
LM2901DT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Output Type

Open Collector

Typical Response Time

1.3 μs

Pin Count

14

Package Type

SOIC

Comparator Type

General Purpose

Height

1.65 mm

Length

8.75 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

4 mm

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy