TS391ILT STMicroelectronics Comparator Open Collector O/P, 0.3 μs 36V 2 V 5-Pin SOT-23
- RS Stock No.:
- 426-203
- Mfr. Part No.:
- TS391ILT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 2,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.288 | €2.88 |
| 50 - 90 | €0.272 | €2.72 |
| 100 - 240 | €0.256 | €2.56 |
| 250 - 490 | €0.242 | €2.42 |
| 500 + | €0.23 | €2.30 |
*price indicative
- RS Stock No.:
- 426-203
- Mfr. Part No.:
- TS391ILT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 0.3μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.75mm | |
| Series | TS391 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Supply Current | 1.25mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 0.3μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.75mm | ||
Series TS391 | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Automotive Standard No | ||
Supply Current 1.25mA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics Comparator Open Collector O/P, 0.3 μs 36V 2 V 5-Pin SOT-23
- AS331KTR-G1 DiodesZetex Comparator Open Collector O/P, 1.3 μs 36V 2 V 5-Pin SOT-23
- MIC6270YM5-TR Microchip Comparator Open Collector O/P, 300 ns 36V 2 V 5-Pin SOT-23
- AP331AWRG-7 DiodesZetex Comparator Open Collector O/P, 1.3 μs 36V 2 V 5-Pin SOT-25
- AP331AWG-7 DiodesZetex Comparator Open Collector O/P, 1.3 μs 36V 2 V 5-Pin SOT-25
- LMV331IDBVR Texas Instruments Comparator Open Collector O/P, 300 ns 5.5V 3 V 5-Pin SOT-23
- TL331IDBVR Texas Instruments Comparator Open Collector O/P, 1.3 μs 36V 3 V 5-Pin SOT-23
- Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23
