APX393M8G-13 DiodesZetex Comparator Open Drain O/P, 8-Pin MSOP
- RS Stock No.:
- 738-5339
- Mfr. Part No.:
- APX393M8G-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.80
(exc. VAT)
€7.12
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.232 | €5.80 |
| 250 - 475 | €0.141 | €3.53 |
| 500 + | €0.13 | €3.25 |
*price indicative
- RS Stock No.:
- 738-5339
- Mfr. Part No.:
- APX393M8G-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Package Type | MSOP | |
| Output Type | Open Drain | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Package Type MSOP | ||
Output Type Open Drain | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Width 3.1mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- CN
Single Comparators, Diodes Inc
Comparators, Diodes Inc
Related links
- APX393M8G-13 DiodesZetex Comparator Open Drain O/P, 8-Pin MSOP
- MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5V 1.8 V 8-Pin MSOP
- LMV393DMR2G onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5V 2.7 V 8-Pin MSOP
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP
- Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16V 5 V 8-Pin SOIC
- MCP6547T-I/MS Microchip Comparator Open Drain 5.5V 1.6 V 8-Pin SOIC
