MCP6541UT-I/LT Microchip Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 5-Pin SC-70

Get a bulk buy discount

Add 30 more to save €0.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.35€3.50-
30 - 90€0.33€3.30€0.60
100 +€0.301€3.01€4.90

*price indicative

Packaging Options:
RS Stock No.:
768-1362
Mfr. Part No.:
MCP6541UT-I/LT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SC-70

Output Type

Push Pull

Number of Channels

1

Typical Response Time

4μs

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.25mm

Series

MCP6541U

Height

1mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Supply Current

600nA

COO (Country of Origin):
TH

Single Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy