MCP6547-E/SN Microchip, Dual Comparator, Open Drain O/P, 1.6 → 5.5 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-7545
Mfr. Part No.:
MCP6547-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.6 → 5.5 V

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Typical CMRR

70dB

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy