MC3302DR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- RS Stock No.:
- 787-8721
- Mfr. Part No.:
- MC3302DR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.383 | €3.83 |
| 100 - 240 | €0.33 | €3.30 |
| 250 - 490 | €0.287 | €2.87 |
| 500 - 990 | €0.252 | €2.52 |
| 1000 + | €0.228 | €2.28 |
*price indicative
- RS Stock No.:
- 787-8721
- Mfr. Part No.:
- MC3302DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | CMOS/TTL | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type CMOS/TTL | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- MC3302DR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- LM2901VDR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- LM2901VDTBR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- LM339DTBR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 14-Pin TSSOP
- LM2901BYPT STMicroelectronics 4-Channel Comparator DTL MOS TTL O/P, 1 μs 36V 2 V 14-Pin TSSOP-14
- LM339DR2G onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 5 V 14-Pin SOIC
