LM111JG Texas Instruments Comparator Open Collector, Open Drain O/P, 165 μs 15V 5 V 8-Pin CDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€90.64

(exc. VAT)

€111.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€45.32€90.64
10 - 18€42.78€85.56
20 - 28€41.965€83.93
30 - 38€41.155€82.31
40 +€40.29€80.58

*price indicative

Packaging Options:
RS Stock No.:
796-7997
Mfr. Part No.:
LM111JG
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Through Hole

Package Type

CDIP

Output Type

Open Collector, Open Drain

Number of Channels

1

Typical Response Time

165μs

Pin Count

8

Minimum Supply Voltage

5V

Maximum Supply Voltage

15V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

10.16mm

Standards/Approvals

No

Width

7.11mm

Height

5.08mm

Automotive Standard

No

Supply Current

-5mA

LMx11 family Single Comparators


The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.

Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy