Texas Instruments Comparator Open Collector, Open Drain O/P, 165 μs 15V 5 V 8-Pin CDIP
- RS Stock No.:
- 922-2350
- Mfr. Part No.:
- LM111JG
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 13 units)*
€566.54
(exc. VAT)
€696.80
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 13 + | €43.58 | €566.54 |
*price indicative
- RS Stock No.:
- 922-2350
- Mfr. Part No.:
- LM111JG
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | CDIP | |
| Output Type | Open Collector, Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 165μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.08mm | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Length | 10.16mm | |
| Supply Current | -5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type CDIP | ||
Output Type Open Collector, Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 165μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.08mm | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Length 10.16mm | ||
Supply Current -5mA | ||
Automotive Standard No | ||
LMx11 family Single Comparators
The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM111JG Texas Instruments Comparator Open Collector 165 μs 15V 5 V 8-Pin CDIP
- TLC374MD Texas Instruments Open Collector 0.2μs 4 → 16 V 14-Pin SOIC
- LM193JG Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36V 2 V 8-Pin CDIP
- Texas Instruments Comparator Open Collector/Emitter O/P, 1.2 μs 30V 5 V 8-Pin SOIC
- LP311D Texas Instruments Comparator Open Collector/Emitter O/P, 1.2 μs 30V 5 V 8-Pin SOIC
- LM311M/NOPB Texas Instruments Comparator Open Collector O/P, 0.2 μs 36V 9 V 8-Pin SOIC
- INA301A3IDGKT Texas Instruments Comparator Open Drain O/P, 1 μs 5.5V 5.5 V 8-Pin VSSOP
- Texas Instruments 4-Channel Comparator Open Drain 1.3 μs 36V 2 V 14-Pin CDIP
