Stanley Adjustable Compartments 12 Cell Yellow, Black Plastic Compartment Box, 92 mm x 442mm x 327 mm
- RS Stock No.:
- 482-722
- Mfr. Part No.:
- 1-94-745
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€18.65
(exc. VAT)
€22.94
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.65 |
*price indicative
- RS Stock No.:
- 482-722
- Mfr. Part No.:
- 1-94-745
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Compartment Box | |
| Number of Compartments | 12 | |
| Height | 92mm | |
| Width | 442mm | |
| Depth | 327mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Yellow, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Compartment Box | ||
Number of Compartments 12 | ||
Height 92mm | ||
Width 442mm | ||
Depth 327mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Yellow, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT Sortmaster is a customizable storage solution with removable dividers, allowing a flexible combination of tools and small parts. Its lockable lid keeps contents secure and prevents mixing during transport. Designed with unique angled corners, it easily accommodates tools like hammers for efficient organization.
High customization - 1024 configurations for each need
Removable dividers - Allows combination of tools and small parts storage
Special lid structure - upper ribs interlocking with inner dividers - Keeps small parts in place and prevents movement from one compartment to another
Top lid lock - Keep contents secure inside
Unique angled corners accommodate angled tools such as hammers
Weight when empty: 1,065kg
Related links
- Stanley Adjustable Compartments 12 Cell Black 92 mm x 442mm x 327 mm
- Stanley Adjustable Compartments 12 Cell Black 92 mm x 442mm x 375 mm
- Stanley Adjustable Compartments 1 Cell Yellow 267 mm x 432mm x 64 mm
- Stanley Adjustable Compartments 25 Cell Yellow Plastic Compartment Box, 334 mm x 422mm x 52 mm
- Stanley Adjustable Compartments 2 Cell Black 267 mm x 432mm x 64 mm
- Stanley Adjustable Compartments 2 Cell Yellow 24.7 mm x 31mm x 50.7 mm
- Stanley Adjustable Compartments 8 Cell Yellow Polypropylene Compartment Box, 333 mm x 423mm x 101 mm
- Stanley Adjustable Compartments 10 Cell Yellow Metal Compartment Box, 330 mm x 432mm x 109 mm
