Stanley Adjustable Compartments 12 Cell Black, Yellow Plastic Compartment Box, 92 mm x 442mm x 375 mm
- RS Stock No.:
- 482-735
- Mfr. Part No.:
- 1-97-483
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 1,423 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.98 |
*price indicative
- RS Stock No.:
- 482-735
- Mfr. Part No.:
- 1-97-483
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Compartment Box | |
| Number of Compartments | 12 | |
| Height | 92mm | |
| Width | 442mm | |
| Depth | 375mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Compartment Box | ||
Number of Compartments 12 | ||
Height 92mm | ||
Width 442mm | ||
Depth 375mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Black, Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT Bin hanger is an innovative storage solution featuring locking latches and the ability to carry up to three units at once, forming part of the sortmaster organizer line. It includes a lockable lid to prevent contents from mixing during transport. With over 512 possible configurations, it offers exceptional customization for efficient organization.
Allows storage of hammers and angled tools or measure tapes comfortably together with the small parts in the other nearby compartments
Innovative benefits such as locking latches and carriage of up to 3 at once; creation of the SortMaster organizer line
Prevents movement of small parts from one compartment to another
Provide high customization for small for small parts and larger hand tools, 512 configurations possible
Single organizer – allows secured stacking and transport of up to 3 at once
Related links
- Stanley Adjustable Compartments 12 Cell Black 92 mm x 442mm x 327 mm
- Stanley Adjustable Compartments 12 Cell Yellow 92 mm x 442mm x 327 mm
- Stanley Adjustable Compartments 2 Cell Black 267 mm x 432mm x 64 mm
- Stanley Adjustable Compartments 1 Cell Yellow 267 mm x 432mm x 64 mm
- Stanley Adjustable Compartments 10 Cell Yellow Metal Compartment Box, 330 mm x 432mm x 109 mm
- Stanley Adjustable Compartments 10 Cell Yellow Metal Compartment Box, 446 mm x 432mm x 640 mm
- Stanley Adjustable Compartments 25 Cell Yellow Plastic Compartment Box, 334 mm x 422mm x 52 mm
- Stanley Adjustable Compartments 6 Cell Black 356 mm x 115mm x 109 mm
