Stanley Adjustable Compartments 2 Cell Black, Yellow Plastic Compartment Box, 267 mm x 432mm x 64 mm
- RS Stock No.:
- 482-811
- Mfr. Part No.:
- FMST1-75779
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€25.59
(exc. VAT)
€31.48
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.59 |
*price indicative
- RS Stock No.:
- 482-811
- Mfr. Part No.:
- FMST1-75779
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Number of Compartments | 2 | |
| Product Type | Compartment Box | |
| Height | 267mm | |
| Width | 432mm | |
| Depth | 64mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Number of Compartments 2 | ||
Product Type Compartment Box | ||
Height 267mm | ||
Width 432mm | ||
Depth 64mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Black, Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT FATMAX Pro 2/3 Shallow Organiser features 16 removable cups for organisation of small parts, components and accessories. The cups may be used integrally or stacked together for use outside the organiser. The transparent lid is virtually unbreakable and provides clear visibility of contents, as well as being designed to lock the removable cups in place when closed. Multiple similar STANLEY FATMAX Pro organisers can be clipped together with the integral side latches, and carried with the textured handle. IP53 rated for resistance to dust and water spray.
Rigid Lid allows content visibility
Stackable can stack 9 products one on top of each other
Water and Dust resistant for protection of content and safe outdoors usage
Side latches for secure stacking and transportation of multiple units
6 Removable cups allow flexible configurations
Connectivity organsiers click together
Related links
- Stanley Adjustable Compartments 1 Cell Yellow 267 mm x 432mm x 64 mm
- Stanley Adjustable Compartments 10 Cell Yellow Metal Compartment Box, 446 mm x 432mm x 640 mm
- Stanley Adjustable Compartments 10 Cell Yellow Metal Compartment Box, 330 mm x 432mm x 109 mm
- Stanley Adjustable Compartments 2 Cell Yellow 24.7 mm x 31mm x 50.7 mm
- Stanley Adjustable Compartments 12 Cell Black 92 mm x 442mm x 327 mm
- Stanley Adjustable Compartments 12 Cell Black 92 mm x 442mm x 375 mm
- Stanley Adjustable Compartments 6 Cell Black 356 mm x 115mm x 109 mm
- Stanley Adjustable Compartments 12 Cell Yellow 92 mm x 442mm x 327 mm
