Raaco Grey Polycarbonate, Steel, Polypropylene Compartment Box, 403 mm x 451mm x 330 mm
- RS Stock No.:
- 565-037
- Mfr. Part No.:
- 136396
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€707.65
(exc. VAT)
€870.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €707.65 |
*price indicative
- RS Stock No.:
- 565-037
- Mfr. Part No.:
- 136396
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Height | 403mm | |
| Width | 451mm | |
| Depth | 330mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polycarbonate, Steel, Polypropylene | |
| Colour | Grey | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Height 403mm | ||
Width 451mm | ||
Depth 330mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polycarbonate, Steel, Polypropylene | ||
Colour Grey | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
CarryLite Safe Box
A range of lockable cabinets complete with CarryLite plastic cases
Full metal construction cabinet with telescopic runners mounted on ball bearings
Can be stacked or bolted to vehicle floor for added security
CarryLite plastic cases supplied with inserts
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
Related links
- Raaco Grey Polycarbonate Polypropylene Compartment Box, 403 mm x 451mm x 330 mm
- Raaco 3 Cell Grey Polypropylene Steel Compartment Box, 403 mm x 451mm x 330 mm
- Raaco 3 Cell Blue Polypropylene Polycarbonate Compartment Box, 403 mm x 451mm x 330 mm
- Raaco 4 Cell Blue Polycarbonate Steel Compartment Box, 403 mm x 451mm x 330 mm
- Raaco Adjustable Compartments 16 Cell Raaco Blue Painted Steel Compartment Box, 403 mm x 451mm x 330 mm
- Raaco Blue Polycarbonate 80 mm x 415mm x 330 mm
- Raaco Blue Polycarbonate 55 mm x 415mm x 330 mm
- Raaco Adjustable Compartments Blue Polycarbonate 57 mm x 413mm x 330 mm
