Raaco 12 Cell Transparent Polypropylene Compartment Box, 47 mm x 109mm x 157 mm
- RS Stock No.:
- 567-118
- Distrelec Article No.:
- 180-02-693
- Mfr. Part No.:
- 105576
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€3.13
(exc. VAT)
€3.85
(inc. VAT)
In Stock
- 231 unit(s) ready to ship from another location
- Plus 338 unit(s) shipping from 24 November 2026
- Plus 228 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.13 |
*price indicative
- RS Stock No.:
- 567-118
- Distrelec Article No.:
- 180-02-693
- Mfr. Part No.:
- 105576
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 12 | |
| Height | 47mm | |
| Width | 109mm | |
| Depth | 157mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Transparent | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 12 | ||
Height 47mm | ||
Width 109mm | ||
Depth 157mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Transparent | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Tray Inserts
47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3
Related links
- Raaco 12 Cell Transparent Polypropylene Compartment Box, 47 mm x 109mm x 157 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 69 mm x 109mm x 157 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 55mm x 157 mm
- Raaco 12 Cell Blue 32 mm x 175mm x 143 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 55mm x 157 mm
- Raaco 8 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 109 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 218 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 109 mm
