Teng Tools Adjustable Compartments 16 Cell Red, White Polystyrene Tray, 50 mm x 282mm x 265 mm
- RS Stock No.:
- 810-078
- Mfr. Part No.:
- TTD02
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€36.41
(exc. VAT)
€44.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.41 |
*price indicative
- RS Stock No.:
- 810-078
- Mfr. Part No.:
- TTD02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tray | |
| Number of Compartments | 16 | |
| Height | 50mm | |
| Width | 282mm | |
| Depth | 265mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Red, White | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tray | ||
Number of Compartments 16 | ||
Height 50mm | ||
Width 282mm | ||
Depth 265mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Red, White | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools storage tray is an organisational solution featuring 16 compartments designed specifically for the efficient storage of small components and consumables.
Ideal for maintaining order in toolboxes and workspaces
Constructed with a removable LID for easy access to stored items
Made from Durable PS inlay material to ensure longevity
Compact dimensions allow for versatile use in various settings
Each compartment is perfectly sized for a variety of small items
Related links
- Teng Tools Adjustable Compartments 8 Cell Red 50 mm x 282mm x 265 mm
- Teng Tools Adjustable Compartments 4 Cell Red Polystyrene Tray, 50 mm x 282mm x 265 mm
- Teng Tools Adjustable Compartments 2 Cell Red 50 mm x 142mm x 265 mm
- Teng Tools 4 Cell Black 50 mm x 282mm x 265 mm
- Raaco Adjustable Compartments 64 Cell Black Polycarbonate Compartment Box, 310 mm x 376mm x 265 mm
- Raaco Adjustable Compartments 16 Cell Transparent Polypropylene Insert, 47 mm x 220mm x 160 mm
- Raaco Adjustable Compartments 16 Cell Blue Polypropylene Compartment Box, 57 mm x 337mm x 278 mm
- Raaco Adjustable Compartments 16 Cell Raaco Blue Painted Steel Compartment Box, 403 mm x 451mm x 330 mm
