Teng Tools 4 Cell Black, Red Tray, 50 mm x 282mm x 265 mm
- RS Stock No.:
- 810-739
- Mfr. Part No.:
- TED00
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€50.64
(exc. VAT)
€62.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.64 |
*price indicative
- RS Stock No.:
- 810-739
- Mfr. Part No.:
- TED00
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tray | |
| Number of Compartments | 4 | |
| Height | 50mm | |
| Width | 282mm | |
| Depth | 265mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Colour | Black, Red | |
| Foam | Yes | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tray | ||
Number of Compartments 4 | ||
Height 50mm | ||
Width 282mm | ||
Depth 265mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Colour Black, Red | ||
Foam Yes | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools storage tray foam is an innovative storage solution designed for keeping small items organised. With four compartments, it provides efficient storage as part of a tool kit or workstation.
Made from high-density EVA foam for durability
Includes a removable LID for easy access
Features dove tail joints for enhanced stability
Organised in a foam inlay module size 2
Related links
- Teng Tools Adjustable Compartments 4 Cell Red Polystyrene Tray, 50 mm x 282mm x 265 mm
- Teng Tools Adjustable Compartments 8 Cell Red 50 mm x 282mm x 265 mm
- Teng Tools Adjustable Compartments 16 Cell Red 50 mm x 282mm x 265 mm
- Teng Tools Adjustable Compartments 2 Cell Red 50 mm x 142mm x 265 mm
- Raaco Adjustable Compartments 64 Cell Black Polycarbonate Compartment Box, 310 mm x 376mm x 265 mm
- Teng Tools 4 Drawer Tool Box 50 mm 265 mm 142mm
- Raaco 17 Cell Grey 57 mm x 340mm x 265 mm
- Teng Tools 4 Piece Hook and Pick Hook & Pick Set with Tray
