Teng Tools 4 Drawer Tool Box 50 mm 265 mm 142mm
- RS Stock No.:
- 269-3264
- Mfr. Part No.:
- TTTJ04
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.30 |
*price indicative
- RS Stock No.:
- 269-3264
- Mfr. Part No.:
- TTTJ04
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Box | |
| Number of Compartments | 4 | |
| Length | 265mm | |
| Width | 142mm | |
| Height | 50mm | |
| Number of Drawers | 4 | |
| Tray Type | TT1 | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Box | ||
Number of Compartments 4 | ||
Length 265mm | ||
Width 142mm | ||
Height 50mm | ||
Number of Drawers 4 | ||
Tray Type TT1 | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools storage tray is empty tray for holding 4x TJ sets has removable lid and dove tail joints. It is TT1 type set and has 4 number of compartments.
Organised in a tool tray module size 1
Inlay material PS
Related links
- Teng Tools 2 Drawer Tool Box 50 mm 265 mm 142mm
- Teng Tools 7 Drawer Foam Tool Box 50 mm 265 mm 142mm
- Teng Tools 4 Drawer Tool Chest, Steel
- Teng Tools 4 Drawer
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- Knipex Plastic Tool Box Wheeled 67 mm 265 mm 170mm
- Teng Tools 4 Cell Black 50 mm x 282mm x 265 mm
