Raaco 2 Cell Black Plastic Compartment Box, 195 mm x 386mm x 263 mm
- RS Stock No.:
- 221-6362
- Distrelec Article No.:
- 302-22-187
- Mfr. Part No.:
- 146418
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€156.04
(exc. VAT)
€191.93
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.04 |
*price indicative
- RS Stock No.:
- 221-6362
- Distrelec Article No.:
- 302-22-187
- Mfr. Part No.:
- 146418
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 2 | |
| Height | 195mm | |
| Width | 386mm | |
| Depth | 263mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Black | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 2 | ||
Height 195mm | ||
Width 386mm | ||
Depth 263mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Black | ||
Foam No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The Raaco CarryMore 80x2 is a storage and transport unit with 2 CarryLite 80 4x8. It is equipped with ergonomic handle and lock mechanism to connect several CarryMore to a larger unit. It's retainers prevents the CarryLite boxes from falling out during transportation. It is designed with 195 x 386 x 263mm (H x W x D) size.
It is made of polypropylene and copolymer (PP and CO)
Black in colour
It can carry 25 kg load
Related links
- Raaco 2 Cell Black Plastic Compartment Box, 195 mm x 386mm x 263 mm
- Raaco 2 Cell Black Plastic Compartment Box, 241 mm x 386mm x 263 mm
- Raaco 9 Cell Transparent 43 mm x 240mm x 195 mm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 56 mm x 241mm x 195 mm
- Raaco Grey 56 mm x 240mm x 195 mm
- Raaco 18 Cell Green Polypropylene Compartment Box, 43 mm x 240mm x 195 mm
- Stanley 2 Cell Black 26.7 cm x 43.2cm x 6.4 cm
- Raaco 18 Cell Black Polypropylene Compartment Box, 41 mm x 271mm x 173 mm
