Raaco Adjustable Compartments 16 Cell Transparent Polypropylene Insert, 47 mm x 220mm x 160 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-9326
Distrelec Article No.:
110-79-620
Mfr. Part No.:
105347
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Adjustable Compartments

Yes

Number of Compartments

16

Colour

Transparent

Material

Polypropylene

Product Type

Insert

Height

47 mm

Width

220 mm

Depth

160 mm

Distrelec Product Id

11079620

COO (Country of Origin):
DK
The Raaco insert 55 16xa9-1 which can be used for assorter 55, boxxser 55, carrylite 55, compact, drawer 250-3 and tray in tool case. It has depth of 166.0 mm, width of 220.0 mm, height of 47.0 mm, weight of 0.242 kg.

It is MADE of polypropylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy