Licefa Red ABS Compartment Box, 21 mm x 42mm x 29 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
525-3827
Mfr. Part No.:
DISS-SMD-BOX N2-11-11-6-6
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Colour

Red

Material

ABS

Product Type

Compartment Box

Height

21 mm

Width

42 mm

Depth

29 mm

Foam

Yes

COO (Country of Origin):
DE

SMD hinged lid boxes, dissipative


Boxes for small components made of dissipative ABS

With identically coloured hinged lid made of ABS or transparent Liastat

For use with dissipative SMD Storage Compartment, Stock No. 563-823

All sizes can be combined interchangeably

Available in 5-count packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy