RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 18 m/s rotary speed, 3000 kPa max
- RS Stock No.:
- 606-553
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€214.92
(exc. VAT)
€264.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.92 |
*price indicative
- RS Stock No.:
- 606-553
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Polytetrafluoroethylene | |
| Rotary Speed | 18m/s | |
| Maximum Operating Temperature | 280°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 3000 kPa | |
| Section | 8mm | |
| Length | 8m | |
| Standards/Approvals | ANSI-ESD S20.20:2021, BAM, FDA, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Polytetrafluoroethylene | ||
Rotary Speed 18m/s | ||
Maximum Operating Temperature 280°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 3000 kPa | ||
Section 8mm | ||
Length 8m | ||
Standards/Approvals ANSI-ESD S20.20:2021, BAM, FDA, RoHS | ||
- COO (Country of Origin):
- BG
RS PRO 8mm Polytetrafluoroethylene Gland Packing
This RS PRO gland packing is designed for sealing applications in various industrial environments. Made from high-quality polytetrafluoroethylene, it provides excellent chemical resistance and durability. Ideal for use in high-pressure and high-temperature settings, it ensures reliable performance and longevity.
Features and Benefits
Material: Polytetrafluoroethylene provides excellent chemical resistance and durability.
Maximum Operating Pressure: Handles up to 3000 kPa for high-pressure applications.
Maximum Operating Temperature: Suitable for environments up to 280 °C.
Rotary Speed: Supports speeds up to 18 m/s, enhancing operational efficiency.
Section: 8 mm section size for versatile application.
Length: 8 m length offers ample material for various sealing needs.
Standards Approvals: Complies with BAM and FDA standards for safety and reliability.
Maximum Operating Pressure: Handles up to 3000 kPa for high-pressure applications.
Maximum Operating Temperature: Suitable for environments up to 280 °C.
Rotary Speed: Supports speeds up to 18 m/s, enhancing operational efficiency.
Section: 8 mm section size for versatile application.
Length: 8 m length offers ample material for various sealing needs.
Standards Approvals: Complies with BAM and FDA standards for safety and reliability.
Applications
Chemical processing industries
Food and beverage production
Pharmaceutical manufacturing
Petrochemical plants
Food and beverage production
Pharmaceutical manufacturing
Petrochemical plants
Additional Information
This gland packing is compliant with BAM and FDA standards, ensuring it meets rigorous safety and quality requirements for industrial use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Graphite 8 m 8500 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing 10 m/s rotary speed, 2000 kPa max
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
