Klinger Compression Packing Exfoliated Graphite Gland Packing, 8 m, 20 m/s rotary speed, 280 bar max
- RS Stock No.:
- 700-1508
- Mfr. Part No.:
- PAC03222001250008
- Manufacturer:
- Klinger
Image representative of range
Subtotal (1 unit)*
€192.73
(exc. VAT)
€237.06
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 29 October 2026
- Plus 9 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.73 |
*price indicative
- RS Stock No.:
- 700-1508
- Mfr. Part No.:
- PAC03222001250008
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gland Packing | |
| Material | Exfoliated Graphite | |
| Rotary Speed | 20m/s | |
| Maximum Operating Temperature | 430°C | |
| Sub Type | Compression Packing | |
| Maximum Operating Pressure | 280 bar | |
| Section | 12.5mm | |
| Standards/Approvals | No | |
| Length | 8m | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gland Packing | ||
Material Exfoliated Graphite | ||
Rotary Speed 20m/s | ||
Maximum Operating Temperature 430°C | ||
Sub Type Compression Packing | ||
Maximum Operating Pressure 280 bar | ||
Section 12.5mm | ||
Standards/Approvals No | ||
Length 8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Carbon & Graphite Packing Series K3222
High performance valve and pump packing for high pressure, high temperature applications
Offers excellent sealing and operational reliability for both original equipment manufacture and plant users
Suitable for a wide range of chemical media including steam, oils, grease and many acids and alkalis
Fire-safe
Supplied as 8m coil
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
Note
Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously
Related links
- Klinger Compression Packing Exfoliated Graphite Gland Packing 20 m/s rotary speed, 280 bar max
- Klinger Compression Packing Acrylic Fibre Gland Packing 10 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
