RS PRO Omni-Directional, Lead Wire 4 mm Microphone -42dB

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€153.10

(exc. VAT)

€188.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400€1.531€153.10-
500 +€1.50€150.002%

*price indicative

RS Stock No.:
737-617
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensitivity

-42dB

Product Type

Microphone

Directivity

Omni-Directional

Standard Operating Voltage

24V

Mount Type

Lead Wire

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Diameter

4mm

Minimum Operating Temperature

-20°C

Maximum Frequency

16000Hz

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

1.5mm

Termination Style

Wire Leads

Minimum Frequency

50Hz

Supply Current

500μA

COO (Country of Origin):
CN
The RS Pro electret condenser microphone is a compact, omni-directional audio component, designed for precise sound capture in various applications, from recording devices to communication equipment.

Compact 4mm diameter design facilitates easy integration into devices

Omni-directional sensitivity ensures uniform sound pickup from all directions

Sensitivity rating of -42dB delivers high-quality audio performance

IP67 rating provides protection against dust and water ingress

Includes leads for straightforward installation and connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy