RS PRO Omni-Directional, Lead Wire 6 mm Microphone -42dB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€26.59

(exc. VAT)

€32.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€2.659€26.59
50 +€2.58€25.80

*price indicative

RS Stock No.:
737-620
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensitivity

-42dB

Product Type

Microphone

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mount Type

Lead Wire

Signal to Noise Ratio

60dB

Diameter

6mm

Maximum Frequency

16000Hz

Termination Style

Wire Leads

Minimum Frequency

50Hz

Height

2.7mm

Standards/Approvals

RoHS

Supply Current

500μA

COO (Country of Origin):
CN
The RS Pro omni-directional microphone is an electret condenser designed for versatile audio applications. It features a Compact size and robust construction, making it Ideal for various electronics needing reliable sound capture.

Omni-directional pickup ensures uniform sound capture from all directions

Sensitivity rating of -42dB allows for clear audio recording

Rated IP67, offering protection against dust and water ingress

Compact 6mm diameter fits easily into tight spaces

Suitable for applications in consumer electronics and communications equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy