RS PRO Omni-Directional, PCB 9.7 mm Microphone -40dB
- RS Stock No.:
- 737-621
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €10.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€103.70
(exc. VAT)
€127.60
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €1.037 | €103.70 | - |
| 500 + | €1.016 | €101.60 | €10.50 |
*price indicative
- RS Stock No.:
- 737-621
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensitivity | -40dB | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3V | |
| Mount Type | PCB | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 9.7mm | |
| Maximum Frequency | 16000Hz | |
| Termination Style | PCB Pin | |
| Minimum Frequency | 50Hz | |
| Standards/Approvals | RoHS | |
| Height | 6.5mm | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensitivity -40dB | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3V | ||
Mount Type PCB | ||
Signal to Noise Ratio 60dB | ||
Diameter 9.7mm | ||
Maximum Frequency 16000Hz | ||
Termination Style PCB Pin | ||
Minimum Frequency 50Hz | ||
Standards/Approvals RoHS | ||
Height 6.5mm | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The RS Pro electret condenser microphone is a Compact audio device designed for capturing clear sound with exceptional sensitivity across various applications, ensuring reliable performance in both consumer and professional environments.
9.7mm diameter design allows for versatile installation options
Sensitivity rating of -40dB ensures accurate audio capture
Omni-directional feature captures sound from all directions
Fixing via PCB pins simplifies integration into devices
Ideal for applications in audio recording and voice recognition
Related links
- RS PRO Omni-Directional, PCB 9.7 mm Microphone -40dB
- RS PRO Omni-Directional, PCB 6 mm Microphone -40dB
- RS PRO Omni-Directional, Board 9.7 mm Microphone Condenser 42dB
- RS PRO Omni-Directional, Surface 9.7 mm Electret Cell -40dB
- RS PRO Omni-Directional, Through Hole 9.7 mm Microphone Condenser -41dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -40dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -40dB
- RS PRO, Surface 9.7 mm Microphone Condenser -40dB
