RS PRO Omni-Directional, PCB 6 mm Microphone -40dB

Subtotal (1 pack of 20 units)*

€31.62

(exc. VAT)

€38.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€1.581€31.62

*price indicative

RS Stock No.:
737-625
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Microphone

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mount Type

PCB

Signal to Noise Ratio

60dB

Diameter

6mm

Maximum Frequency

16000Hz

Termination Style

PCB Pin

Minimum Frequency

50Hz

Height

5mm

Standards/Approvals

RoHS

Supply Current

500μA

COO (Country of Origin):
CN
The RS Pro electret condenser microphone is a compact, omni directional audio component designed for versatile applications, including audio recording and voice recognition. Its sensitive performance ensures high-quality sound capturing in various settings.

6mm diameter for easy integration in small electronics

Omni directional design allows for uniform sound pickup from all angles

Sensitivity rating of -40dB ensures clear audio performance

Fixing via PCB pins facilitates straightforward installation

Ideal for use in consumer electronics and communication devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy