PUI Audio Omni-Directional, Surface 6 mm Condenser Microphone Component -22dBV/Pa
- RS Stock No.:
- 758-956
- Mfr. Part No.:
- POM-2722L
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.10 |
| 10 - 24 | €1.63 |
| 25 - 49 | €1.48 |
| 50 - 99 | €1.37 |
| 100 + | €1.26 |
*price indicative
- RS Stock No.:
- 758-956
- Mfr. Part No.:
- POM-2722L
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -22dBV/Pa | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 6mm | |
| Maximum Frequency | 20000Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.7mm | |
| Series | POM | |
| Minimum Frequency | 20Hz | |
| Standards/Approvals | RoHS | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Condenser Microphone Component | ||
Sensitivity -22dBV/Pa | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 6mm | ||
Maximum Frequency 20000Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.7mm | ||
Series POM | ||
Minimum Frequency 20Hz | ||
Standards/Approvals RoHS | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- KR
The PUI Audio Omni-directional microphone is designed primarily for high-quality audio capture. Its Compact 6.0mm diameter provides flexibility in various applications while ensuring exceptional performance standards.
6.0mm diameter enables versatile application compatibility
-22dBV sensitivity ensures detailed and clear sound capture
60dB minimum signal-to-noise ratio enhances audio clarity
Operates within a voltage range of 1.5 to 5 VDC
Related links
- PUI Audio Omni-Directional, Surface 6 mm Condenser Microphone Component -32dBV/Pa
- PUI Audio Omni-Directional, Surface 4 mm Condenser Microphone Component -42dBV/Pa
- PUI Audio Omni-Directional, Surface Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Microphone -42dBV/Pa
- PUI Audio Omni-Directional, Surface Microphone -26dB
- PUI Audio Omni-Directional, Surface Microphone -42dB
- PUI Audio Omni-Directional, Surface Digital Microphone -37dBFS
- PUI Audio Omni-Directional, Surface 3.5 mm Microphone -35dB
