RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -40dB

Subtotal (100 units, in trays of 100)*

€118.40

(exc. VAT)

€145.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€1.184€118.40

*price indicative

RS Stock No.:
171-0875
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Microphone Condenser

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mount Type

Through Hole

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Diameter

6mm

Maximum Frequency

16kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

2.2mm

Standards/Approvals

No

Minimum Frequency

100Hz

Termination Style

Solder Pad

Supply Current

500μA

COO (Country of Origin):
CN

Electret Microphone Inserts


Range of SMT and PCB mounting miniature electret condenser microphone inserts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy