RS PRO, Surface 6 mm Microphone Condenser -44dB
- RS Stock No.:
- 171-0881
- Manufacturer:
- RS PRO
Subtotal (1 tray of 100 units)*
€201.70
(exc. VAT)
€248.10
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €2.017 | €201.70 |
*price indicative
- RS Stock No.:
- 171-0881
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Microphone Condenser | |
| Sensitivity | -44dB | |
| Standard Operating Voltage | 2V | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 58dB | |
| Diameter | 6mm | |
| Maximum Frequency | 16kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 2.2mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Minimum Frequency | 50Hz | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Microphone Condenser | ||
Sensitivity -44dB | ||
Standard Operating Voltage 2V | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 58dB | ||
Diameter 6mm | ||
Maximum Frequency 16kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 2.2mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Minimum Frequency 50Hz | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
Related links
- RS PRO, Surface 6 mm Microphone Condenser -44dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -40dB
- RS PRO Omni-Directional, Through Hole 4 mm Microphone Condenser -44dB
- RS PRO Omni-Directional, Through Hole 3 mm Microphone Condenser -44dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -41dB
- RS PRO Uni-Directional, Surface 6 mm Microphone Condenser -47dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -42dB
- InvenSense Omni-Directional Microphone Condenser -44dB
