Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -40dB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6169
Mfr. Part No.:
CMC-4015-40L100
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Condenser Microphone Component

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mount Type

Lead Wire

Output Impedance

2.2kΩ

Signal to Noise Ratio

58dB

Diameter

4mm

Minimum Operating Temperature

-20°C

Maximum Frequency

20kHz

Maximum Operating Temperature

70°C

Termination Style

Wire

Minimum Frequency

20Hz

Standards/Approvals

RoHS

Series

CMC

Height

1.5mm

Supply Current

500μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of wire leads and a sensitivity of -40 dB. The rated operating voltage is 2 V.

Output impedance is 2.2 kΩ

Material is Al

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy