Same Sky Omni-Directional, Lead Wire 4.6 mm Condenser Microphone Component -42dB

Stock information currently inaccessible
RS Stock No.:
259-6186
Mfr. Part No.:
CMEJ-4618-42-L120
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Sensitivity

-42dB

Product Type

Condenser Microphone Component

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mount Type

Lead Wire

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Diameter

4.6mm

Maximum Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

1.8mm

Termination Style

Wire

Standards/Approvals

RoHS

Series

CMEJ

Minimum Frequency

100Hz

Supply Current

500μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of wire leads and a sensitivity of -42 dB. The rated operating voltage is 2 V.

Output impedance is 2.2 kΩ

Material is Al

Related links