Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- RS Stock No.:
- 259-6179
- Mfr. Part No.:
- CMC-6035-130T
- Manufacturer:
- Same Sky
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6179
- Mfr. Part No.:
- CMC-6035-130T
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -42dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | PCB | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 70dB | |
| Diameter | 6mm | |
| Maximum Frequency | 20kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Frequency | 100Hz | |
| Series | CMC | |
| Termination Style | Solder Pad | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -42dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type PCB | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 70dB | ||
Diameter 6mm | ||
Maximum Frequency 20kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Frequency 100Hz | ||
Series CMC | ||
Termination Style Solder Pad | ||
Height 2.7mm | ||
Standards/Approvals RoHS | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of PCB mount and a sensitivity of -42 dB. The rated operating voltage is 2 V.
Output impedance is 2.2 kΩ
Material is Al
Related links
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4.6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -32dB
